Search Results for "ha4850efgs 10 sensata technologies"
Filters
HA4850EFGS-10
Crydom
Solid State Relay AC/DC 36V 10A 4-Pin
Datasheet
Active
Maximum Input Voltage:
36(RMS)
V
I/O Isolation Voltage:
4000(RMS)
V
Maximum Output Voltage:
530(RMS)
V
Maximum Input Current:
10
mA
HA4850EFGS
Crydom
Solid State Relay 10mA 36V AC-IN 50A 530V AC-OUT 4-Pin
Datasheet
Active
Maximum Input Voltage:
36(RMS)
V
I/O Isolation Voltage:
4000(RMS)
V
Maximum Output Voltage:
530(RMS)
V
Maximum Input Current:
10
mA