Search Results for "ha4850ekpgsh 10 sensata technologies"
Filters
HA4850EKPGSH-10
Crydom
Solid State Relay AC/DC 530V 50A 1 Form B 4-Pin
Datasheet
Active
Maximum Input Voltage:
36(RMS)
V
I/O Isolation Voltage:
4000(RMS)
V
Maximum Output Voltage:
530(RMS)
V
Maximum Input Current:
10
mA
HA4850EKPGSH
Crydom
Solid State Relay AC 530V 50mA 4-Pin
Datasheet
Active
Maximum Input Voltage:
36(RMS)
V
I/O Isolation Voltage:
4000(RMS)
V
Maximum Output Voltage:
530(RMS)
V
Maximum Input Current:
10
mA