Search Results for "ha4890ekh sensata technologies"
Filters
HA4890EKH
Crydom
Solid State Relay AC 36V 10A 4-Pin CLLCC-3
Datasheet
Active
Maximum Input Voltage:
36
V
I/O Isolation Voltage:
4000(RMS)
V
Maximum Output Voltage:
530(RMS)
V
Maximum Input Current:
10
mA
HA4890EKH-10
Crydom
Solid State Relay AC SSR 36V 10A 4-Pin
Datasheet
Active
Maximum Input Voltage:
36
V
I/O Isolation Voltage:
4000(RMS)
V
Maximum Output Voltage:
530(RMS)
V
Maximum Input Current:
10
mA