Search Results for "ha4890ekt sensata technologies"
Filters
HA4890EKT
Crydom
4-Pin SSR AC Relay 530V 90A 4A 30ms 20ms
Datasheet
Active
Maximum Input Voltage:
36(RMS)
V
I/O Isolation Voltage:
4000(RMS)
V
Maximum Output Voltage:
530(RMS)
V
Maximum Input Current:
4
mA
HA4890EKT-10
Crydom
Solid State Relay 4mA 36V AC-IN 90A 530V AC-OUT 4-Pin
Datasheet
Active
Max Operating Temperature:
80
Min Operating Temperature:
-40
Number of Elements:
1