Search Results for "ha4890gh 10 sensata technologies"
Filters
HA4890GH
Crydom
Solid State Relay AC/DC 280V 10A 4-Pin
Datasheet
Active
Maximum Input Voltage:
280
V
I/O Isolation Voltage:
4000(RMS)
V
Maximum Output Voltage:
530(RMS)
V
Maximum Input Current:
10
mA
HA4890GH-10
Crydom
Solid State Relay 10mA 280V AC-IN 90A 530V AC-OUT 4-Pin
Datasheet
ROHS COMPLIANT, PLASTIC PACKAGE-4
Active
Max Operating Temperature:
80
Min Operating Temperature:
-40
Number of Elements:
1