This Amphenol circular connector features 54 SKT contacts and a PL gender, suitable for cable mounting. It has a right-angle body orientation and a maximum operating temperature range of -55°C to 125°C. The connector is rated for 700VDC and 500VAC, making it suitable for high-voltage applications.
Amphenol ACC08AD32-22SY(003) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 54 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 54 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC08AD32-22SY(003) to view detailed technical specifications.
No datasheet is available for this part.