
The CLM-109-02-LM-D-PA is an 18-contact shrouded female header from Samtec. It features a 1mm pitch and solder termination, making it suitable for surface mount applications. The header is RoHS compliant and available in bulk packaging.
Samtec CLM-109-02-LM-D-PA technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-109-02-LM-D-PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.