Search Results for "hac60a150p sensata technologies"
Filters
HAC60A150P
Crydom
Solid State Relay 270V AC-IN 0.15A 660V AC-OUT
Datasheet
Active
Maximum Input Voltage:
270
V
Maximum Output Voltage:
660
V
Maximum Output Current:
0.15
A
Input Type:
AC
HAC60A150P-10
Crydom
Triac SSR 660V 150mA AC 1-Form-A Solid State Relay
Datasheet
Active
Maximum Input Voltage:
270
V
Maximum Output Voltage:
660
V
Maximum Output Current:
0.15
A
Input Type:
AC