Search Results for "hac60d150p sensata technologies"
Filters
HAC60D150P
Crydom
Solid State Relay 32V DC-IN 0.15A 660V AC-OUT
Datasheet
Active
Maximum Input Voltage:
32
V
Maximum Output Voltage:
660
V
Maximum Output Current:
0.15
A
Input Type:
DC
HAC60D150P-10
Crydom
Solid State Relay AC/DC 660V 150mA 1 Form A 8.33ms
Datasheet
Active
Maximum Input Voltage:
32
V
Maximum Output Voltage:
660
V
Maximum Output Current:
0.15
A
Input Type:
DC