Search Results for "hac60d150ph 10 sensata technologies"
Filters
HAC60D150PH-10
Crydom
Solid State Relay 32V DC-IN 0.15A 660V AC-OUT
Datasheet
Active
Maximum Input Voltage:
32
V
Maximum Output Voltage:
660
V
Maximum Output Current:
0.15
A
Input Type:
DC