
This 19-contact circular connector features a metal package with a cadmium plating, suitable for use in harsh environments with an IP67 rating. The connector has a voltage rating of 600V and is part of the MIL-DTL-83723 Series III, meeting military standards. The contacts are made of copper alloy with a gold plating, and the shell is made of aluminium with a cadmium plating.
Sign in to ask questions about the TE Connectivity DL68G24-19SY-6117-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DL68G24-19SY-6117-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-83723 |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Plating | Cadmium |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL68G24-19SY-6117-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.