The SFMC-124-L2-F-D is a 48-position, 2-row surface mount female socket connector from Samtec. It features a gold-plated contact finish and is made from copper with a gold plating. The connector has a square contact shape and is designed for use in high-temperature environments, with an operating temperature range of -55°C to 125°C. It is compliant with RoHS regulations and is packaged in a rail or tube format.
Sign in to ask questions about the Samtec SFMC-124-L2-F-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SFMC-124-L2-F-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFMC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFMC-124-L2-F-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.