This circular connector features a straight body orientation with a crimp termination method and a flange mount. It has four contacts and a single port, with a maximum current rating of 7.5A. The operating temperature range is -65C to 200C.
Souriau D38999/20MB04BE technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
Download the complete datasheet for Souriau D38999/20MB04BE to view detailed technical specifications.
No datasheet is available for this part.