
The HCPL-3120#360 optocoupler is a unidirectional device with a maximum operating temperature of 100°C and a maximum output current of 2.5A. It has a maximum power dissipation of 295mW and is packaged in a surface mount SMD/SMT package. The device is available in a rail/Tube packaging with 50 units per package. It is not RoHS compliant and has a propagation delay of 500ns and pulse width distortion of 300ns.
Broadcom HCPL-3120#360 technical specifications.
| Approvals | CSA, UR, IEC, EN |
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 0.1us |
| High Level Output Current | 2A |
| Input Type | DC |
| Lead Free | Contains Lead |
| Low Level Output Current | 2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 295mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| RoHS Compliant | No |
| Turn-On Delay Time | 500ns |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HCPL-3120#360 to view detailed technical specifications.
No datasheet is available for this part.
