
Ultra-low capacitance (1pF) transient voltage suppressor (TVS) diode for high-speed data line protection. Features 5A peak pulse current capability and 17V clamping voltage. Offers 4 channels of unidirectional and bidirectional ESD protection. Surface mount SOT-23 package with a 5V working voltage and 6V breakdown voltage. Operates across a -55°C to 125°C temperature range.
Stmicroelectronics HDMIULC6-4SC6 technical specifications.
| Capacitance | 1pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 17V |
| Clamping Voltage-Max | 17V |
| Depth | 1.75mm |
| Direction | Unidirectional, Bidirectional |
| ESD Protection | Yes |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.05mm |
| Max Breakdown Voltage | 6V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Polarity | Bidirectional, Unidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HDMI |
| Termination | SMD/SMT |
| DC Rated Voltage | 6V |
| Width | 1.75mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HDMIULC6-4SC6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
