SubCompact Board With AMD Geode LX Series Processor
INTEL MINI-ITX.LGA775 CORE 2 QUAD CPU.VGA.DVI. 2 GBE.AUDIO.E
FULL-SIZE PICMG1.3 SBC.CORE 2 DUO CPU.VGA.2* GBE LAN.7USB.CF
Motherboard, Intel Core Core i3/Core i5/Core i7 DDR3 1920x1080Pixels 10Mbps/100Mbps/1000Mbps
FULL-SIZE CPU CARD SOCKET 478 FOR PENTIUM 4 VGA,1GBE LAN 7
PC/104 BOARD UV CELERON 650MHZ W/TTL LCD, SDM, LAN, 2COM, US
FULL-SIZE CPU CARD SOCKET 478 FOR PENTIUM 4 VGA,1 LAN,7USB
3.5 BOARD.N270.DVI-I.DDRII.2GBE.4COM.USB2.0.CF.M-PCI.ECX.WID
FULL-SIZE PICMG1.3 SBC.CORE 2 DUO CPU.VGA.GBE&10/100 LAN.7US
Subc C-m 1.3G W/lcd-dvi-tv, Ddr, Lan, 2 Coms, 4 USB2.0, Cf,
HALF-SIZE PCI CPU CARD.CELERON-M 600MHZ.1 GBE LAN.5 USB.CF
RISC.OMAP3530-600MHZ.256MB-RAM,256MB-FLASH.LAN,AUDIO.2COM,US
3.5 BOARD.N270.VGA.DDRII.2GBE.4COM.USB2.0.TOUCH.CF.M-PCI.ECX
Subc LX800 500MHZ W/18-BIT Lvds, Ddr, Lan, 2COM, USB2.0
INTEL PENTIUM M AND CELERON M PROCESSORS
Mini PCI.VGA.MODULE.XGI.Z9S.REV.A1.1
AAEON
BACKPLANE
ETX-855-A10