The HP1-1400TB is a 89.6uH power inductor from Coilcraft, featuring a ferrite core and wirewound technology. It has a maximum DC current rating of 0.74A and a maximum DC resistance of 0.145 ohms. The inductor measures 13mm in length and 6.2mm in height, with a product depth of 13mm. It operates over a temperature range of -40°C to 85°C.
Coilcraft HP1-1400TB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 89.6uH |
| Tolerance | 25% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.74A |
| Max DC Resistance | 0.145Ohm |
| Product Length | 13mm |
| Height | 6.2mm |
| Product Depth | 13mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft HP1-1400TB to view detailed technical specifications.
No datasheet is available for this part.