Diode Zener Single 17V 5% 5W 2-Pin DO-201AE T/R
Panjit PJT1N5354BTR technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 500nA |
| Mount | Through Hole |
| Zener Voltage | 17V |
| RoHS | Compliant |
Download the complete datasheet for Panjit PJT1N5354BTR to view detailed technical specifications.
No datasheet is available for this part.