Search Results for "hs103dr hd6090 sensata technologies"
Filters
HS103DR-HD6090
Crydom
55A 660V Solid State Relay, DIN Rail Mount, RoHS Compliant
Datasheet
ROHS COMPLIANT, PLASTIC PACKAGE-8
Active
Current Rating:
55A
Depth:
76.2mm
Height:
60.2mm
Length:
132.1mm
Distributor
Stock
1+
Quest
2
$258.012