
The HS103DR-HD6090 is a 55A solid state relay from Crydom, with a maximum supply voltage of 660V and a minimum supply voltage of 48V. It has a maximum surge current of 1.2kA and is designed for DIN rail mount. The relay is RoHS compliant and has a plastic package-8 design. It is suitable for use in applications where high current and voltage ratings are required.
Sign in to ask questions about the Crydom HS103DR-HD6090 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom HS103DR-HD6090 technical specifications.
| Current Rating | 55A |
| Depth | 76.2mm |
| Height | 60.2mm |
| Length | 132.1mm |
| Load Current | 55A |
| Max Supply Voltage | 660V |
| Min Supply Voltage | 48V |
| Max Surge Current | 1.2kA |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 55A |
| RoHS Compliant | Yes |
| Series | 22 - HS Series |
| Termination | Screw |
| Type | Passive |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HS103DR-HD6090 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
