Broadcom HSDL-9000 technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Wavelength | 550nm |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HSDL-9000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
