This 40-contact, 2-row shrouded header features a 0.8mm pitch and gold contact plating. It is available in bulk packaging and is suitable for surface mount applications. The header is not radiation hardened and is compliant with RoHS regulations. It can be terminated with solder.
Samtec AW-20-03-G-D-134-100 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec AW-20-03-G-D-134-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.