
Single-channel Solid State Relay (SSR) with DC input and AC/DC output. Features a 400V maximum output voltage and 200mA output current. Input specifications include 25mA forward and input current with DC type. Offers 4kV isolation voltage and operates within a -40°C to 85°C temperature range. Packaged in a 6-pin PDIP for through-hole mounting, this RoHS compliant component is supplied in bulk.
Onsemi HSR412L technical specifications.
| Package/Case | DIP |
| Forward Current | 25mA |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Load Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 400V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 200mA |
| Output Voltage | 400V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | HSR412L |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 400V |
| Weight | 0.030159oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HSR412L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
