Broadcom HSSR-711E-200 technical specifications.
| Package/Case | DIP |
| Input Current | 20mA |
| Input Type | DC |
| Max Input Current | 20mA |
| Max Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 800mA |
| Max Output Voltage | 90V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 1.6A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Propagation Delay | 0.25ms |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HSSR-711E-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
