This bidirectional transient voltage suppressor diode features a clamping voltage of 15.9V and a reverse breakdown voltage of 9.44V. It can handle a peak pulse current of 314A and a peak pulse power of 5kW. Operating temperature range is from -65°C to 150°C. The device is available in a through hole package and is RoHS compliant.
Microsemi 5KP8.5CHE3/TR12 technical specifications.
| Clamping Voltage | 15.9V |
| Leakage Current | 50uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 314A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 9.44V |
| Reverse Standoff Voltage | 8.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 5KP8.5CHE3/TR12 to view detailed technical specifications.
No datasheet is available for this part.