The SSP-LXC0946U13A is a red LED with a luminous intensity of 2000mcd and a forward current of 150mA. It features a clear dome lens and is packaged in bulk quantities of 10. The device is compliant with RoHS regulations.
Lumex SSP-LXC0946U13A technical specifications.
| Color | Red |
| Forward Current | 150mA |
| Illumination Color | Red |
| Lens Color | Clear |
| Lens Style | Dome |
| Luminous Intensity | 2000mcd |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSP-LXC0946U13A to view detailed technical specifications.
No datasheet is available for this part.