The ICE3A1565 is an 8-pin dual input voltage regulator from Infineon, available in a DIP8 package. It has a maximum input voltage of 21V and a minimum input voltage of 9V. The device is designed for use in a variety of applications, with a width of 7.62mm and a length of 9.52mm. The ICE3A1565 is a single-function device with 8 terminals, positioned in a dual terminal configuration. It is suitable for use in environments with temperatures up to 70°C.
Infineon ICE3A1565 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.52 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Input Voltage-Max | 21 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon ICE3A1565 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.