This 12-position shrouded header features a 0.1inch pitch and 12 male pins. It is designed for through hole mount and has a contact plating of tin. The header is packaged in bulk quantities of 500 and is not radiation hardened. It is part of the BERGSTIK, MezzSelect, and Basics+ series from Amphenol.
Amphenol 77315-425-12LF technical specifications.
| Color | Black |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77315-425-12LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.