The PLBH08F42B3N11C1 is an 8-pin right angle power connector from Positronic, rated for 600VAC. It features a through hole mounting style and a terminal pitch of 5mm. The connector is designed for use in applications where a high voltage rating is required, and can operate over a temperature range of -55°C to 125°C.
Positronic PLBH08F42B3N11C1 technical specifications.
| Type | Power |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 5mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLBH08F42B3N11C1 to view detailed technical specifications.
No datasheet is available for this part.