This 12-contact circular connector is designed for flange mounting and features a straight body orientation. It has a maximum operating temperature range of -65°C to 200°C and a maximum current rating of 7.5A per contact. The connector is suitable for use in a variety of applications due to its general-purpose design.
Conesys M83723/83W12122 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Conesys M83723/83W12122 to view detailed technical specifications.
No datasheet is available for this part.