The DTS24F13-4JD is a 4-pin receptacle from TE Connectivity, featuring a shielded design and a current rating of 13A. It is constructed from aluminium with electroless nickel plating, and the contacts are made from copper alloy with gold plating. The receptacle is rated for operation between -65°C and 200°C and is compliant with the MIL-DTL-38999 Series III, DTS series. It can be mounted using a panel, bulkhead, or front side nut, and is available in bulk packaging.
TE Connectivity DTS24F13-4JD technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series III, DTS |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS24F13-4JD to view detailed technical specifications.
No datasheet is available for this part.