Search Results for "icl3241ivz t renesas electronics"
Filters
ICL3241CVZ-T
Renesas
1mA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers
Datasheet
TSSOP,
Obsolete
Max Operating Temperature:
70
Number of Terminals:
28
Min Operating Temperature:
0
Terminal Position:
DUAL
ICL3241IAZ-T
Renesas
1mA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers
Datasheet
SSOP-28
Obsolete
Max Operating Temperature:
85
Number of Terminals:
28
Min Operating Temperature:
-40
Terminal Position:
DUAL
ICL3241IBZ-T
Renesas
Line Transceiver
Datasheet
SOP,
Obsolete
Max Operating Temperature:
85
Number of Terminals:
28
Min Operating Temperature:
-40
Terminal Position:
DUAL
ICL3245IVZ-T
Renesas
Line Transceiver
Datasheet
,
Obsolete
Interface IC Type:
LINE TRANSCEIVER