Powered bysilicon expert

IPP050N10NF2SAKMA1

IPP050N10NF2SAKMA1

Infineon Technologies AG

Description:

Trans MOSFET N-CH 100V 19.4A 3-Pin(3+Tab) TO-220 Tube

Country of Origin:

Germany

Introduction date:

May 5, 2021

Updated: 06-APR-2024


See moreMOSFETs by Infineon Technologies AG

Online version: https://www.datasheets.com/part-details/ipp050n10nf2sakma1-infineon-technologies-ag-421999584

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
Yes with Exemption
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
C6489
HTSUSAinfo
8541290095
Schedule Binfo
8541290080
PPAP
noNo
AEC Qualified
noNo
Category Path
Semiconductor > Diodes, Transistors and Thyristors > FET Transistors > MOSFETs

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

buy onlineBuy now

By purchasing the component directly from our verified distributors, you can enjoy a convenient and secure buying experience, with the assurance that you are obtaining genuine components from trustworthy sources.

Distributor

Stock

Price

Arrow Americas

Recommended

Arrow Americas
Future Electronics
Future Electronics
Verical
Verical

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Minimum Storage Temperature
infolock
Typical Gate to Source Charge
infolock
Maximum Junction Ambient Thermal Resistance
infolock
Maximum Junction Case Thermal Resistance
infolock
Supplier Temperature Grade
infolock
Typical Turn-On Delay Time
infolock
Breakdown Voltage Type
infolock
Minimum DC Current Gain
infolock
Typical Reverse Recovery Charge
infolock
Typical Forward Transconductance
infolock
Typical Switch Charge
infolock
Tradename
infolock
Minimum Gate Threshold Voltage
infolock
Maximum Offset Voltage
infolock
Typical Reverse Transfer Capacitance @ Vds
infolock
Maximum Positive Gate Source Voltage
infolock
Minimum Gate Resistance
infolock
Maximum Gate Resistance
infolock
Typical Gate Threshold Voltage
infolock
Typical Diode Forward Voltage
infolock
Maximum Diode Forward Voltage
infolock
Typical Reverse Recovery Time
infolock
Maximum Pulsed Drain Current @ TC=25°C
infolock
Maximum Forward Transconductance
infolock
Minimum Forward Transconductance
infolock
Minimum IDSS
infolock
ID For GFS
infolock
VDS For GFS
infolock
Maximum Input Capacitance @ Vds
infolock
Typical IDSS
infolock
Typical Fall Time
infolock
Typical Rise Time
infolock
Typical Turn-Off Delay Time
infolock
Maximum Gate Source Leakage Current
infolock
Maximum Storage Temperature
infolock
Operating Junction Temperature
infolock
Typical Gate Resistance
infolock
Typical Gate to Drain Charge
infolock
Configuration
infolock
Category
infolock
Maximum Absolute Continuous Drain Current
infolock
Channel Mode
infolock
Channel Type
infolock
Number of Elements per Chip
infolock
Process Technology
infolock
Maximum Drain Source Voltage
infolock
Maximum Gate Source Voltage
infolock
Maximum Continuous Drain Current
infolock
Material
infolock
Maximum Gate Threshold Voltage
infolock
Maximum Drain Source Resistance
infolock
Maximum IDSS
infolock
Typical Gate Charge @ Vgs
infolock
Typical Gate Charge @ 10V
infolock
Typical Input Capacitance @ Vds
infolock
Maximum Power Dissipation
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Typical Output Capacitance
infolock

CADsCAD Models

Access 3D CAD models, symbols, and footprints of the component. Visualize its structure and dimensions, integrate designs, and optimize performance effortlessly.

IPP050N10NF2SAKMA1

IPP050N10NF2SAKMA1By Infineon Technologies AG