The PS9814-1-A is a 10Mbps optocoupler with 2.5kV isolation voltage and a maximum operating temperature of 85°C. It features a SOIC package and is designed for surface mount applications. The device has a maximum forward current of 20mA and a maximum output current of 25mA per channel. The optocoupler has a propagation delay of 54ns and a fall time of 0.01us.
CEL PS9814-1-A technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Fall Time | 0.01us |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Output Current per Channel | 25mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 54ns |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9814-1-A to view detailed technical specifications.
No datasheet is available for this part.