The APEX 150 series terminal contact features a copper alloy material with tin plating and a crimp termination. It is designed for use with wire gauges ranging from 20AWG to 22AWG. The contact operates within a temperature range of -40°C to 125°C. The contacts are packaged on tape and reel for convenient handling and storage.
Delphi 54002001RWC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Gender | Male |
| Material | CuSn |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Series | APEX 150 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Delphi 54002001RWC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.