This 12-contact circular connector features a PIN gender, crimp termination method, and a straight body orientation. It is designed for mounting using a jam nut. The connector has 12 terminals and a single port.
TE Connectivity YDTS24T15-97PEC001 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 12 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity YDTS24T15-97PEC001 to view detailed technical specifications.
No datasheet is available for this part.