Cable Assembly STP 15m 23AWG 12(Modular Jack) F
Assmann DK-1741-12-150 technical specifications.
| Cable Type | Shielded Twisted Pair |
| Wire Size | 23AWG |
| Connector Type A | 12(Modular Jack) |
| Gender | F |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Assmann DK-1741-12-150 to view detailed technical specifications.
No datasheet is available for this part.