Circuit Breaker Magnetic 2Pole 7.5A
Sensata APL11-1REC4-62-752 technical specifications.
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Current Rating | 7.5A |
| Trip Time | 2s to 22s |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sensata APL11-1REC4-62-752 to view detailed technical specifications.
No datasheet is available for this part.