
This 21-contact wall mount receptacle features an aluminium body and gold plated copper alloy contacts. It is designed for bulk packaging and is not radiation hardened. The receptacle is RoHS non-compliant and SVHC compliant.
Amphenol PT00E-22-21PW technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Wall |
| Number of Contacts | 21 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT00E-22-21PW to view detailed technical specifications.
No datasheet is available for this part.