
Stmicroelectronics IRFP250 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 33A |
| Current Rating | 33A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 85mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.85nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 180W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 180W |
| Rds On Max | 85mR |
| RoHS Compliant | No |
| Series | PowerMESH™ II |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics IRFP250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
