
Operating instructions for the K3G450-AQ24-01 device, a built-in fan designed for conveying air according to its technical data, with detailed safety regulations, technical specifications, connection procedures, and maintenance guidelines.
Sign in to ask questions about the Ebm-Papst K3G450-AQ24-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst K3G450-AQ24-01 technical specifications.
| Fan Type | Centrifugal Fan |
| Max.Air Flow(m³/h) | 7585 |
| Input Power(W) | 2730 |
| Motor | M3G150-FF |
| Phase | 3~ |
| Nominal Voltage | 400VAC |
| Nominal Voltage Range | 380..480VAC |
| Frequency | 50/60Hz |
| Speed | 2040rpm |
| Power Consumption | 2730W |
| Current Draw | 4.2A |
| Min. Ambient Temperature | -25°C |
| Max. Ambient Temperature | 60°C |
| Overall Efficiency ηes | 66.6% |
| Measurement Category | A |
| Efficiency Category | Static |
| Efficiency Grade N | 72.6 |
| Variable Speed Drive | Yes |
| Power Consumption Ped | 2.7kW |
| Air Flow qv | 7585m³/h |
| Pressure Increase Total psf | 804Pa |
| Speed n | 2050rpm |
| Specific Ratio | 1.01 |
| Weight | 39kg |
| Size | 450mm |
| Motor Size | 150 |
| Rotor Surface | Painted black |
| Electronics Housing Material | Die-cast aluminum |
| Impeller Material | Sheet aluminum |
| Support Plate Material | Sheet steel, galvanized |
| Support Bracket Material | Steel, painted black |
| Inlet Nozzle Material | Sheet steel, galvanized |
| Number of Blades | 7 |
| Direction of Rotation | Clockwise, viewed toward rotor |
| Degree of Protection | IP55 |
| Insulation Class | F |
| Moisture/Environmental Protection Class | H1 |
| Mode | S1 |
| Motor Bearing | Ball bearing |
| Output Voltage (VDC) | 10VDC |
| Max Output Current (mA) | 10mA |
| Output Voltage 2 (VDC) | 20VDC |
| Max Output Current 2 (mA) | 50mA |
| Control Input | 0-10 VDC / PWM |
| EEPROM Write Cycles | 100,000 maximum |
| Touch Current (IEC 60990) | <= 3.5mA |
| Electrical Hookup | Terminal box |
| Motor Protection | Reverse polarity and locked-rotor protection |
| Protection Class (Customer Connection) | I (with customer connection of protective earth) |
| Supply Connection (380-480 VAC, VDE) | 16 A Fuse, C16A Circuit Breaker, 1.5 mm² Cable |
| Supply Connection (380-480 VAC, UL) | 15 A Fuse, 16 AWG Cable |
| Supply Connection (380-480 VAC, VDE) | 20 A Fuse, C20A Circuit Breaker, 2.5 mm² Cable |
| Supply Connection (380-480 VAC, UL) | 20 A Fuse, 14 AWG Cable |
| Supply Connection (380-480 VAC, VDE) | 25 A Fuse, C25A Circuit Breaker, 4.0 mm² Cable |
| Supply Connection (380-480 VAC, UL) | 25 A Fuse, 12 AWG Cable |
| Max Permitted Ambient Temp (Transport/Storage) | +80°C |
| Min Permitted Ambient Temp (Transport/Storage) | -40°C |
| Cable Diameter (Min) | 4mm |
| Cable Diameter (Max) | 10mm |
| Cable Gland Tightening Torque | 4 ± 0.6Nm |
| Inlet Ring Tightening Torque | 3.5 ± 0.5Nm |
| Mode Parameter Set 1 (Factory Setting) | PWM control |
| Mode Parameter Set 2 (Factory Setting) | PWM control |
| Fan/Device Address (Factory Setting) | 1 |
| Max. PWM % (Factory Setting) | 100 |
| Min. PWM % (Factory Setting) | 5.1 |
| Save Set Value to EEPROM (Factory Setting) | Yes |
| Set Value Requirement (Factory Setting) | Analog (linear) |
| Direction of Action Parameter Set 1 (Factory Setting) | Positive (heating) |
| Direction of Action Parameter Set 2 (Factory Setting) | Positive (heating) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
| Standard | EN 61800-5-1 |
| Certification | CE |
| Approval | CSA C22.2 No. 77 |
| Approval | CAN/CSA-E60730-1 |
| Approval | EAC |
| Approval | UL 1004-7 |
| Approval | UL 60730-1 |
| Emc Immunity | EN 61000-6-2 (industrial environment) |
| Emc Emission | EN 61000-6-3 (household environment) |
Download the complete datasheet for Ebm-Papst K3G450-AQ24-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.