Search Results for "k5b rh 14 2x28 5x6 35 King Core Electronics"
Filters
K5B RH 10x14x6
King Core Electronics
Ferrite Core Bead K5B-Material
Datasheet
Active
Product Length (mm):
14
Product Diameter (mm):
10
Type:
Bead
Application:
Cable Wire Assembler|MATV CATV Maker
K5B RH 14x15x9
King Core Electronics
Ferrite Core Bead K5B-Material
Datasheet
Active
Product Length (mm):
15
Product Diameter (mm):
14
Type:
Bead
Application:
Cable Wire Assembler|MATV CATV Maker
K5B RH 3.5x14x0.8
King Core Electronics
Ferrite Core Bead K5B-Material
Datasheet
Active
Product Length (mm):
14
Product Diameter (mm):
3.5
Type:
Bead
Application:
Cable Wire Assembler|MATV CATV Maker
K5B RH 3.5x14x0.8-T52
King Core Electronics
Ferrite Core Bead K5B-Material
Datasheet
Active
Type:
Bead
Product Length:
14
mm
Product Diameter:
3.5
mm
Application:
Automatic Insertion into The PC Boards