Texas Instruments NA_TO_TI_08852 technical specifications.
| Package/Case | MSOP |
| Logic Function | Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 120mA |
| Output Voltage | -5.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NA_TO_TI_08852 to view detailed technical specifications.
No datasheet is available for this part.