Search Results for "kbpc3510 meritek electronics corporation"
Filters
KBPC1510
Meritek
Silicon Bridge Rectifier Diode 1000V 4-Pin S-MUFM-D4
Datasheet
S-MUFM-D4
Active
Max Operating Temperature:
150
Number of Terminals:
4
Min Operating Temperature:
-55
Terminal Position:
UPPER
KBPC3510W
Meritek
Bridge Rectifier Diode 1000V 4-Pin S-MUFM-W4
Datasheet
S-MUFM-W4
Active
Max Operating Temperature:
150
Number of Terminals:
4
Min Operating Temperature:
-55
Terminal Position:
UPPER