Conn Wire to Board F 8 POS 2mm Solder RA Thru-Hole
Japan Aviation Electronics Industry KD10-RRP8-F-0 technical specifications.
| Type | Wire to Board |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Height | 6.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Japan Aviation Electronics Industry KD10-RRP8-F-0 to view detailed technical specifications.
No datasheet is available for this part.