Stmicroelectronics KD1084V33 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220 |
| Input Bias Current | 5mA |
| Max Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics KD1084V33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.