This DC fan has a voltage rating of 12V and a nominal speed of 3100 RPM. It provides a maximum airflow of 16 CFM and a maximum pressure of 0.1 inH2O. The fan operates at a noise level of 25 dB and features sleeve bearings for smooth operation. It is designed for flange mount installation and has a square shape with dimensions of 60 x 60 x 25 mm.
Sunonwealth Electric Machine Industry KD1206PTS3 H technical specifications.
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 3100r/min |
| Maximum Airflow | 16CFM |
| Maximum Pressure | 0.1inH2O |
| Noise Level | 25dB |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 60 X 60 X 25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry KD1206PTS3 H to view detailed technical specifications.
No datasheet is available for this part.