Diode TVS Single Bi-Dir 7V 5KW 2-Pin Case P600 T/R
Panjit 5KP7.0CA_R2_10001 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 7.78V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2mA |
| Mount | Through Hole |
| Peak Pulse Current | 417A |
| Peak Pulse Power | 5kW |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 5KP7.0CA_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.