Search Results for "l1a26d104mab2f kyocera AVX"
Filters
L1A26D104MAB2F
AVX
Cap Ceramic Array 0.1uF 6V X5R 20% 0405 Pad SMD 2 Capacitor 85°C
Datasheet
0405
Unconfirmed
Capacitance:
0.1uF
Voltage:
6VDC
Tolerance:
20%
DC Rated Voltage:
6
VDC