Stmicroelectronics L4913ADIES technical specifications.
| Number of Terminals | 13 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N13 |
| Pin Count | 13 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.23 |
| Output Voltage1-Max | 9 |
| Operating Temperature TJ-Max | 150 |
| Operating Temperature TJ-Min | -55 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics L4913ADIES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.